LPC4088FBD208,551 in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4088FBD208,551

LPC40xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit Microcontroller LQFP-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC4088FBD208,551 - Technical Attributes
Attributes Table
Family Name: LPC40xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 120MHz
No of I/O Lines: 165
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LCD Graphic Controller/Microwire
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$772.56
USD
Quantity
Unit Price
1
$11.26
4
$11.11
15
$10.96
25
$10.90
50+
$10.73
Product Variant Information section