
Manufacturer Part #
LPC5528JBD100E
ARM Cortex-M33 LPC552x Microcontroller IC 32-Bit Single-Core 150MHz 512KB (512
Product Specification Section
NXP LPC5528JBD100E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC5528JBD100E - Technical Attributes
Attributes Table
Family Name: | LPC552x |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 256kB |
Speed: | 150MHz |
No of I/O Lines: | 64 |
InterfaceType / Connectivity: | I2C/MMC/SPI/UART/USB |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 10-chx16-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
90+
$3.61
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount