text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC804M101JHI33Y

LPC804xx Series 32 kB Flash 4 kB RAM 15 MHz 32-Bit Microcontroller - HVQFN-33

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
NXP LPC804M101JHI33Y - Technical Attributes
Attributes Table
Family Name: LPC804xx
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 15MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
126,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,130.00
USD
Quantity
Unit Price
6,000+
$0.855
Product Variant Information section