text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-10287BF1-HN4-M1-A

R-IN Series 768 kB Flash 512 kB RAM SMT 32-Bit SMT Microcontroller - BGA-324

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas MC-10287BF1-HN4-M1-A - Technical Attributes
Attributes Table
Family Name: R-IN
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
Flash Size (Bytes): 768kB
RAM Size: 512kB
Speed: 100MHz
No of I/O Lines: 96
InterfaceType / Connectivity: CAN/Ethernet/I2C/UART
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 0.9V to 1.1V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  BGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$8,312.50
USD
Quantity
Unit Price
350+
$23.75
Product Variant Information section