Manufacturer Part #
MC68332ACEH25
M683xx Series 2 kB RAM 25 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Tray Package Style:QFP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
NXP MC68332ACEH25 - Product Specification
NXP MC68332ACEH25 - Technical Attributes
Attributes Table
| Family Name: | M683xx |
| Core Processor: | CPU32 |
| Program Memory Type: | ROMLess |
| RAM Size: | 2kB |
| Speed: | 25MHz |
| No of I/O Lines: | 15 |
| InterfaceType / Connectivity: | EBI/EMI/SCI/SPI/UART/USART |
| Peripherals: | POR/PWM/Watchdog |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | QFP-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC68332ACEH25 is a 32-bit Microcontroller. It comes in a 132 pin PQFP package. The MC68332ACEH25 features 25 MHz of bus frequency, 2K of internal RAM, 15 I/O pins, and is upward object code compatible.
The MC68332 ia s highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB).
The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a time processing unit (TPU), a queued serial module (QSM) and a 2 Kbyte static RAM module with TPU emulation capability (TPURAM).
Features:
- Modular Architecture:
- Central Processing Unit (CPU32)
- Upward Object Code Compatible
- New Instructions for controller Applications
- 32 Bit Architecture
- Virtual Memory Implementation
- Loop Mode of Instruction Execution
- Table Lookup and Interpolate Instruction
- Improved Exception Handling for Controller Applications
- Trace on change of flow
- Hardware breakpoint signal, Background Debugging Mode (BDM)
- Fully static operation
- System Integration Module:
- Dedicated Micro-Engine Operating Independently of CPU32
- 16 Independent Programmable Channels and Pins
- Any Channel can Perform Any Time Function
- Each Channel has Six or Eight 16 Bit Parameter Registers
- Each Timer FunctionMay Be Assigned to More Than One Channel
- Two Timer Counter Registers with Programmable Prescalers
Pricing Section
Global Stock:
318
USA:
318
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$40.64
3
$40.01
5
$39.72
10
$39.32
20+
$38.71
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Package Style:
QFP-32
Mounting Method:
Surface Mount