text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5282CVM66

MCF528x Series 512 KB Flash 64 kB RAM ColdFire 32-Bit Microcontroller-MAPBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
NXP MCF5282CVM66 - Technical Attributes
Attributes Table
Family Name: MCF528x
Core Processor: Coldfire V2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 66MHz
No of I/O Lines: 150
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  MAPBGA-256
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$4,813.20
USD
Quantity
Unit Price
90+
$53.48
Product Variant Information section