Manufacturer Part #
MIMXRT1052CVJ5B
i.MX RT1050: 3.3 V 528 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:189 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
NXP MIMXRT1052CVJ5B - Product Specification
NXP MIMXRT1052CVJ5B - Technical Attributes
Attributes Table
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| RAM Size: | 512kB |
| Speed: | 528MHz |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/I2C/SAI/SPDIF-Rx/SPI/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Watchdog |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| Watchdog Timers: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,132
USA:
1,132
Factory Lead Time:
16 Weeks
Quantity
Unit Price
567+
$6.29
Product Variant Information section
Available Packaging
Package Qty:
189 per Tray
Mounting Method:
Surface Mount