Manufacturer Part #
MK10DX256ZVLQ10
Kinetis K10 Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MK10DX256ZVLQ10 - Product Specification
NXP MK10DX256ZVLQ10 - Technical Attributes
Attributes Table
| Family Name: | Kinetis K10 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 128kB |
| Speed: | 100MHz |
| No of I/O Lines: | 104 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART |
| Peripherals: | Analog Comparators/CAN/I2C/I2S/SPI/UART/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Features & Applications
The MK10DX256ZVLQ10 is part of K10 MCU family of microcontroller. It starts from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package extending up to 1 MB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals.
High memory density K10 family devices include a single precision floating point unit and NAND flash controller. Pin compatibility, flexible low-power capabilities and innovative FlexMemory help to solve many of the major pain points for system implementation.
Features:
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105°C
- Performance
- Up to 100 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces
- Up to 512 KB program flash memory on non- FlexMemory devices
- Up to 128 KB RAM
- Serial programming interface (EzPort)
- FlexBus external bus interface
- Clocks
- 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi-purpose clock generator
- System peripherals
- 10 low-power modes to provide power optimization based on application requirements Security and integrity modules
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit unique identification (ID) number per chip
- Timers
- Programmable delay block
- Eight-channel motor control/general purpose/PWM timer
- Communication interfaces
- Two Controller Area Network (CAN) modules
- Three SPI modules
Applications:
- Consumer
- Gaming Controllers
- Industrial
- HVAC Building and Control Systems
- Flow Meters
- Remote Sensors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$8.86
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount