Manufacturer Part #
MK22FN128VDC10
Kinetis K22F Series 128 kB Flash 24 kB RAM SMT 32-Bit Microcontroller -XFBGA-121
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1740 per Bulk Package Style:BGA-121 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MK22FN128VDC10 - Product Specification
NXP MK22FN128VDC10 - Technical Attributes
Attributes Table
| Family Name: | Kinetis K22F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 24kB |
| Speed: | 100MHz |
| No of I/O Lines: | 67 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART/USB/USB OTG |
| Peripherals: | DMA/I2S/LVD/POR/PWM/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 34-chx16-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | BGA-121 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,740+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
1740 per Bulk
Package Style:
BGA-121
Mounting Method:
Surface Mount