Manufacturer Part #
MK51DX256ZCMC10
Kinetis K51 Series 256 KB Flash 64 KB RAM SMT 32-Bit Microcontroller-MAPBGA-121
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1740 per Tray Package Style:MAPBGA-121 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MK51DX256ZCMC10 - Product Specification
NXP MK51DX256ZCMC10 - Technical Attributes
Attributes Table
| Family Name: | Kinetis K50 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 64kB |
| Speed: | 100MHz |
| No of I/O Lines: | 78 |
| InterfaceType / Connectivity: | IrDA/I2C/SD/SPI/UART/USART |
| Peripherals: | DMA/I2S/LCD/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 37-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | MAPBGA-121 |
| Mounting Method: | Surface Mount |
Features & Applications
The MK51DX256ZCMC10 is a 100 MHz microcontroller (MCU) with multiple low-power modes to provide power optimization based on application requirements.
Features:
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 85°C
- Performance
- Up to 100 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces
- Up to 512 KB program flash memory on non-FlexMemory devices
- Up to 128 KB RAM
- Serial programming interface (EzPort)
- Clocks
- 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi-purpose clock generator
- Analog modules
- Two 16-bit SAR ADCs
- Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
- Two 12-bit DACs
- Two operational amplifiers
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Timers
- Programmable delay block
- Eight-channel motor control/general purpose/PWM timer
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt timers
- 16-bit low-power timer
- Carrier modulator transmitter
- Real-time clock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$10.66
5
$10.61
20
$10.46
30
$10.42
75+
$10.27
Product Variant Information section
Available Packaging
Package Qty:
1740 per Tray
Package Style:
MAPBGA-121
Mounting Method:
Surface Mount