Manufacturer Part #
MKE02Z32VLH2
Kinetis KE02 Series 32 KB Flash 4 kB RAM SMT 32-Bit Microcontroller -LQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKE02Z32VLH2 - Product Specification
NXP MKE02Z32VLH2 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KE02 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 20MHz |
| No of I/O Lines: | 57 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | LVD/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx6-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.05
25
$2.02
50
$2.00
125
$1.97
250+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
2400 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount