text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE16Z64VLF4

Kinetis KE1xZ Series 64 kB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller-LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKE16Z64VLF4 - Technical Attributes
Attributes Table
Family Name: Kinetis KE1xZ
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 42
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
250
Total
$5,125.00
USD
Quantity
Unit Price
250+
$2.05
Product Variant Information section