Manufacturer Part #
MKL03Z8VFK4
Kinetis KL03 Series 8 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - QFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2450 per Bulk Package Style:QFN-24EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKL03Z8VFK4 - Product Specification
NXP MKL03Z8VFK4 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KL03 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 2kB |
| Speed: | 48MHz |
| No of I/O Lines: | 22 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/LVD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 7-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-24EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,450+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
2450 per Bulk
Package Style:
QFN-24EP
Mounting Method:
Surface Mount