Manufacturer Part #
MKL16Z32VFM4
Kinetis KL16 Series 32 kB Flash 4 kB SRAM SMT 32-Bit Microcontroller - QFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2450 per Tray Package Style:QFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKL16Z32VFM4 - Product Specification
NXP MKL16Z32VFM4 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KL16 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 48MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,450+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
2450 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount