Manufacturer Part #
MKV44F256VLL16
Kinetis KV Series 256 kB Flash 32kB RAM SMT 32-Bit Microcontroller - LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Bulk Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKV44F256VLL16 - Product Specification
NXP MKV44F256VLL16 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KV |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 32kB |
| Speed: | 168MHz |
| No of I/O Lines: | 74 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART |
| Peripherals: | DMA/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 38-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
90+
$5.28
Product Variant Information section
Available Packaging
Package Qty:
90 per Bulk
Package Style:
LQFP-100
Mounting Method:
Surface Mount