Manufacturer Part #
PIC32MX470F512L-I/PT
PIC32MX Series 512 kB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - TQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:119 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Microchip PIC32MX470F512L-I/PT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material for selected DSPIC33xx, PIC24EPxx, PIC32MXxx, PIC24FJxx, and PIC18F9xx device families available in 100L TQFP (12x12x1mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:15 January 2025 (date code: 253)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material for selected DSPIC33xx, PIC24EPxx, PIC32MXxx, PIC24FJxx, and PIC18F9xx device families available in 100L TQFP (12x12x1mm) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material and QMI519 as an additional die attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Microchip has released a new Errata for the PIC32MX330/350/370/430/450/470 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:The following updates were performed in this revision.? The note was clarified in silicon issue 11. Module: ?USB?? Added silicon issue 26. Module: ?Flash: RTSP?Reason for Change: To Improve Productivity
Final Notice: Qualification of 100L TQFP (12x12x1mm) with 240x240 Lead-Frame Paddle size at ASAC (UDG) assembly site. Pre Change: Assembled at MTAI assembly site.Post Change: Assembled at MTAI and ASAC assembly sites.Please be advised that after the estimated first ship date customers may receive pre and post change parts.
ERRATA - PIC32MX330/350/370/430/450/470 Family Silicon Errata and Data Sheet Clarification Silicon Die Revision Addition and Errata Document RevisionDescription of Change: 1) The document was updated for silicon revision B0 devices. 2) 128 KB devices were moved from Table 1 to Table 2 3) Added separate 128 KB row to Affected Silicon Revisions tables 4) Added silicon issues 15 (UART), 16 (UART), 17 (CTMU), 18 (ADC), 19 (HVD), and 20 (Power-Saving Modes), 21 (Flash Memory), and 23 (Flash Memory) 5) Deleted silicon issue 3 (CTMU)
Part Status:
Microchip PIC32MX470F512L-I/PT - Technical Attributes
| Family Name: | PIC32MX |
| Core Processor: | MIPS32 M4K |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 80MHz |
| No of I/O Lines: | 83 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 28-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount