text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ2064DAH176-I/2J

PIC32MZ Series 2 MB Flash 640 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MZ2064DAH176-I/2J - Technical Attributes
Attributes Table
Family Name: PIC32MZ
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 200MHz
No of I/O Lines: 120
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/PMP/SPI/SQI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 45-chx12-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,409.40
USD
Quantity
Unit Price
1
$24.66
3
$24.32
5
$24.17
20
$23.76
30+
$23.49
Product Variant Information section