Manufacturer Part #
PIC32MZ2064DAR169-I/6J
PIC32MZ Series 2 MB Flash 640 kB RAM 200 MHz 32-Bit Microcontroller - LFBGA-169
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:176 per Tray Package Style:LFBGA-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Microchip PIC32MZ2064DAR169-I/6J - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
ADVISORY
10/20/2022
Details and Download
Part Status:
Active
Active
Microchip PIC32MZ2064DAR169-I/6J - Technical Attributes
Attributes Table
| Family Name: | PIC32MZ |
| Core Processor: | MIPS32 microAptiv |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 640kB |
| Speed: | 200MHz |
| No of I/O Lines: | 120 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/PMP/SPI/SQI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 1.9V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 45-chx12-bit |
| Package Style: | LFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
171
USA:
171
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2
$19.40
4
$19.23
10
$19.01
20
$18.85
30+
$18.64
Product Variant Information section
Available Packaging
Package Qty:
176 per Tray
Package Style:
LFBGA-100
Mounting Method:
Surface Mount