Manufacturer Part #
R5F52317ADFP#10
32BIT MCU RX231 384K LQFP100 -40/+85C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:720 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Renesas R5F52317ADFP#10 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Die-bonding and resin materials will be changed for assembly location RSB (Renesas Semiconductor (Beijing) Co., Ltd).Reason for Change:The new materials are already proven and used for other products in RSB assembly.No samples planned because the changed materials are already well known and used in mass production for other products.To ensure stable supply
Renesas Product Type: RX Family/RA family (RA4) series (please refer to p.4 for full product list attached) Final-test site : King Yuan Electronics Co., Ltd. Description of Change: Tray: -Addition of tray -The notation of the end tab is different. However the shape & dimensions of the current tray and the additional tray are the same Desiccant: -Add a type of desiccant -No change in the storage conditions. Reason for Change: To provide stable supply
Part Status:
Renesas R5F52317ADFP#10 - Technical Attributes
| Family Name: | RX231 |
| Core Processor: | RXv2 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 384kB |
| RAM Size: | 64kB |
| Speed: | 54MHz |
| No of I/O Lines: | 79 |
| InterfaceType / Connectivity: | IrDA/I2C/SCI/SPI/SSI |
| Peripherals: | DMA/LVD/POR/PWM |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
720 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount