Manufacturer Part #
R5F565N9ADLK#20
RX65N Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LGA-145
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:416 per Tray Package Style:LGA-145 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F565N9ADLK#20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F565N9ADLK#20 - Technical Attributes
Attributes Table
| Family Name: | RX65N |
| Core Processor: | RXv2 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 256kB |
| Speed: | 120MHz |
| No of I/O Lines: | 111 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/I2C/LIN/MMC/QSPI/SCI/SD/SPI/UART/USART/USB |
| Peripherals: | DMA/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 29-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LGA-145 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
416+
$6.60
Product Variant Information section
Available Packaging
Package Qty:
416 per Tray
Package Style:
LGA-145
Mounting Method:
Surface Mount