Manufacturer Part #
R7FA2A2BD3CFN#BA1
RA2A2 Series 512 kB Flash 48 kB RAM 48 MHz 32-Bit SMT Microcontroller-LQFP-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:952 per Tray Package Style:LQFP-80 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FA2A2BD3CFN#BA1 - Product Specification
Renesas R7FA2A2BD3CFN#BA1 - Technical Attributes
Attributes Table
| Family Name: | RA2A2 |
| Core Processor: | ARM Cortex M23 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 48kB |
| Speed: | 48MHz |
| InterfaceType / Connectivity: | I2C/SCI/SPI/UART/USART |
| Peripherals: | DMA/LCD/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.6V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LQFP-80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
952+
$3.97
Product Variant Information section
Available Packaging
Package Qty:
952 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount