text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M4AF3CFP#HA0

RA6M4 Series 1 MB Flash 256 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Renesas R7FA6M4AF3CFP#HA0 - Technical Attributes
Attributes Table
Family Name: RA6M4
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 200MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI/SSI/USB
Peripherals: DMA/LVD/POR
Number Of Timers: 5
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
417,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,940.00
USD
Quantity
Unit Price
1,000+
$4.94
Product Variant Information section