Manufacturer Part #
R7FA6M4AF3CFP#HA0
RA6M4 Series 1 MB Flash 256 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FA6M4AF3CFP#HA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
04/03/2025
Details and Download
Description of Change: Applicable products: RA RX family LQFP/LFQFP productsThe back-end factory: Renesas Electronics Corporation Beijing Factory (?Beijing?)Changes: The die-bond material will be changed.The new die-bond material is a proven one for mass production at ?Beijing?Reason for Change: To ensure a stable supply.
Part Status:
Active
Active
Renesas R7FA6M4AF3CFP#HA0 - Technical Attributes
Attributes Table
| Family Name: | RA6M4 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 256kB |
| Speed: | 200MHz |
| No of I/O Lines: | 75 |
| InterfaceType / Connectivity: | CAN/I2C/LIN/SCI/SPI/SSI/USB |
| Peripherals: | DMA/LVD/POR |
| Number Of Timers: | 5 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount