Manufacturer Part #
R7S721010VCBG#AC0
RZ/A1M Series 5 MB RAM 400 MHz Surface Mount 32-Bit Microcontroller - LFBGA-256
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:LFBGA-256 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7S721010VCBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
04/07/2025 Details and Download
Part Status:
Active
Active
Renesas R7S721010VCBG#AC0 - Technical Attributes
Attributes Table
| Family Name: | RZ/A1M |
| Core Processor: | ARM Cortex A9 |
| Program Memory Type: | ROMLess |
| RAM Size: | 5MB |
| Speed: | 400MHz |
| No of I/O Lines: | 115 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/IEBus/I2C/LIN/MMC/SCI/SD/SPI/SSI/UART/USART/USB |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Supply Voltage: | 1.1V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LFBGA-256 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$17.99
3
$17.76
10
$17.52
20
$17.39
40+
$17.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
LFBGA-256
Mounting Method:
Surface Mount