Manufacturer Part #
S9KEAZN64AMLC
Kinetis KEA Series 64 KB Flash 4 KB RAM SMT 32-Bit Microcontroller - LQFP-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Package Style:LQFP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP S9KEAZN64AMLC - Product Specification
NXP S9KEAZN64AMLC - Technical Attributes
Attributes Table
| Family Name: | Kinetis KEA |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 4kB |
| Speed: | 40MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 16-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount