text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F042K6U6TR

STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F042K6U6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CANbus/HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 6
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,770.00
USD
Quantity
Unit Price
3,000+
$1.59
Product Variant Information section