text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F071RBT6TR

STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F071RBT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 51
InterfaceType / Connectivity: HDMI-CEC/IrDA/I2C/SPI/UART/USART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,230.00
USD
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section