STM32F101R8T6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101R8T6

STM32F Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F101R8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 10kB
Speed: 36MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F101R8T6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 36 MHz  with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os.

It operating voltage ranging from 2.0 to 3.6 V, and offer standard communication interfaces with comprehensive set of power-saving modes, which allows the design for low-power applications.

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU:
  • 36 MHz maximum frequency
  • Single-cycle multiplication and hardware division
  • Memories:
    • 16 to 128 Kbytes of Flash memory
    • 10to 15 Kbytes of SRAM
  • Clock, reset and supply management:
    • 2.0 to 3.6 V application supply and I/Os
    • POR, PDR and programmable voltage detector (PVD)
    • 4-to-16 MHz crystal oscillator
    • Internal 8 MHz factory-trimmed RC
    • Internal 40 kHz RC
    • PLL for CPU clock
    • 32 kHz oscillator for RTC with calibration
  • Low power:
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC and backup registers
  • Debug mode:
    • Serial wire debug (SWD) and JTAG interfaces
  • DMA:
    • 7-channel DMA controller
    • Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
  • 1 × 12-bit, 1 μs A/D converter (up to 16 channels)
    • Conversion range: 0 to 3.6 V
    • Temperature sensor
  • Up to 51 fast I/O ports
  • Up to 5 timers
  • Up to 4 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® packages

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,505.60
USD
Quantity
Unit Price
960+
$2.61
Product Variant Information section