Manufacturer Part #
STM32F101VFT6TR
STM32F Series 768 KB Flash 80 kB RAM 32-Bit SMT Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
STMicroelectronics STM32F101VFT6TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32F101VFT6TR - Technical Attributes
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 768kB |
| RAM Size: | 80kB |
| Speed: | 36MHz |
| No of I/O Lines: | 80 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog |
| Number Of Timers: | 12 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 2(16-chx12-bit) |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F101VFT6TR is a part of STM32F1 Series XL-density access line, ARM-based 32-bit MCU with 768 KB to 1 MB Flash, 15 timers, 1 ADC and 10 communication interfaces. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a 100-LQFP Package.
The STM32F101xF access line family incorporates the highperformance ARM® Cortex™-M3 32-bit RISC core operating at a 36 MHz frequency, highspeed embedded memories (Flash memory up to 1 Mbyte and SRAM of 80 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer one 12-bit ADC, ten general-purpose 16-bit timers, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs and five USARTs.
Features:
- Core: ARM 32-bit Cortex™-M3 CPU with MPU
- 36 MHz maximum frequency,1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single-cycle multiplication and hardware division
- Memories
- 768 Kbytes to 1 Mbyte of Flash memory (dual bank with read-while-write capability)
- 80 Kbytes of SRAM
- Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 2.0 to 3.6 V application supply and I/Os
- POR, PDR, and programmable voltage detector (PVD)
- 4-to-16 MHz crystal oscillator
- Internal 8 MHz factory-trimmed RC
- Internal 40 kHz RC with calibration capability
- 32 kHz oscillator for RTC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBAT supply for RTC and backup registers
- 1 x 12-bit, 1 μs A/D converters (up to 16 channels)
- Conversion range: 0 to 3.6 V
- Temperature sensor
- 2 × 12-bit D/A converters
- DMA
- 12-channel DMA controller
- Peripherals supported: timers, ADC, DAC, SPIs, I2Cs and USARTs
- Up to 112 fast I/O ports
- 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Debug mode
- Serial wire debug (SWD) & JTAG interfaces
- Cortex-M3 Embedded Trace Macrocell™
- Up to 15 timers
- Up to ten 16-bit timers, with up to 4 IC/OC/PWM or pulse counters
- 2 × watchdog timers (Independent and Window)
- SysTick timer: a 24-bit downcounter
- 2 × 16-bit basic timers to drive the DAC
- Up to 10 communication interfaces
- Up to 2 x I2C interfaces (SMBus/PMBus)
- Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 3 SPIs (18 Mbit/s)
- CRC calculation unit, 96-bit unique ID
- ECOPACK®packages
Applications:
- PLCs
- Printers
- Scanners
- Alarm systemsVideo intercoms
- Power meters
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount