text.skipToContent text.skipToNavigation

Référence fabricant

STM32F103ZFH6TR

STM32F Series 768 kB Flash 96 kB RAM ARM Based 32-Bit Microcontroller - BGA-144

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32F103ZFH6TR - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 96kB
Speed: 72MHz
No of I/O Lines: 112
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(21-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Style d'emballage :  BGA-144
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1500
Multiples de :
1500
Total 
11 070,00 $
USD
Quantité
Prix unitaire
1 500+
$7.38
Product Variant Information section