Manufacturer Part #
STM32F207IGH6TR
ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 176+
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Std. Mfr. Pkg Package Style:UFBGA-176 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F207IGH6TR - Product Specification
STMicroelectronics STM32F207IGH6TR - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 132kB |
| Speed: | 120MHz |
| No of I/O Lines: | 140 |
| InterfaceType / Connectivity: | CANbus/Ethernet/IrDA/I2C/LINbus/SPI/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog |
| Supply Voltage: | 1.6V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | UFBGA-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$10.13
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Package Style:
UFBGA-176
Mounting Method:
Surface Mount