text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F405RGT7TR

ARM Cortex-M4 series Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 64-LQ

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F405RGT7TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 192kB
Speed: 168MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,610.00
USD
Quantity
Unit Price
1,000+
$5.61
Product Variant Information section