Manufacturer Part #
STM32F413VGT6TR
STM32F: 1 MB Flash 320 KB SRAM ARM®Cortex®-M4 16/32-Bit Microcontroller-LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
STMicroelectronics STM32F413VGT6TR - Product Specification
STMicroelectronics STM32F413VGT6TR - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 320kB |
| Speed: | 100MHz |
| No of I/O Lines: | 81 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount