text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F429IGT6

STM32F Series 1 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
STMicroelectronics STM32F429IGT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,317
USA:
2,317
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.45
USD
Quantity
Unit Price
1
$7.45
4
$7.35
15
$7.26
30
$7.21
75+
$7.10
Product Variant Information section