Manufacturer Part #
STM32F439NIH6
STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - TFBGA-216
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:TFBGA-216 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
STMicroelectronics STM32F439NIH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F439NIH6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 256kB |
| Speed: | 180MHz |
| No of I/O Lines: | 168 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-216 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,632
USA:
10,632
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$9.05
4
$8.93
15
$8.82
30
$8.76
75+
$8.62
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TFBGA-216
Mounting Method:
Surface Mount