
Manufacturer Part #
STM32F469IGH6TR
STM32F Series 1 MB Flash 384 KB SRAM 180 MHz 32-Bit Microcontroller - BGA-176
Product Specification Section
STMicroelectronics STM32F469IGH6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F469IGH6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 384kB |
Speed: | 180MHz |
No of I/O Lines: | 131 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SDIO/SPI/UART/USART/USB/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,500+
$7.74
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-176
Mounting Method:
Surface Mount