text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G030F6P6

STM32G0 32 KB Flash 64 MHz ARM® Cortex®-M0+ 32-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
STMicroelectronics STM32G030F6P6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: DMA/I2S/POR/PWM
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1480
Multiple Of:
74
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$717.80
USD
Quantity
Unit Price
74
$0.525
222
$0.515
296
$0.51
740
$0.50
1,110+
$0.485
Product Variant Information section