STM32G051C8U6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G051C8U6

STM32G051C8 MCU line provides 64 Kbytes Flash memory with DAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
STMicroelectronics STM32G051C8U6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 18kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.11
USD
Quantity
Unit Price
1
$1.11
30
$1.09
75
$1.08
200
$1.07
400+
$1.04
Product Variant Information section