text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B0CET6TR

Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G0B0CET6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 43
InterfaceType / Connectivity: IrDA/I2C/LINbus/SmartCard/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 12
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,720.00
USD
Quantity
Unit Price
2,400+
$1.55
Product Variant Information section