text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G473CEU3

ARM Cortex-M4 Mcu IC 32Bit 170MHz 512KB (512Kx8) FLASH48 UFQFPN (7x7)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
STMicroelectronics STM32G473CEU3 - Technical Attributes
Attributes Table
Family Name: STM32G4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 42
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/TRNG/Watchdog
Number Of Timers: 14
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 21-ch x 12-bit
On-Chip DAC: 7-ch x 12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,248
USA:
1,248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$43.30
USD
Quantity
Unit Price
10
$4.33
20
$4.28
40
$4.22
75
$4.18
150+
$4.09
Product Variant Information section