text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H533ZEJ6

STM32H Series 512 kB Flash 272 kB RAM 250 MHz 32-Bit Microcontroller - UFBGA-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics STM32H533ZEJ6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 274kB
Speed: 250MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  UFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.31
USD
Quantity
Unit Price
1
$3.31
10
$3.25
25
$3.20
75
$3.14
150+
$3.07
Product Variant Information section