text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3VIT6

STM32H7 Series 3 MB Flash 1 MB RAM 120 MHz 32-Bit Microcontroller - WLP-140

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H7A3VIT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/EBI/EMI/HDMI/IrDA/I2C/LINbus/MMC/SD/SDIO
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx16-bit
On-Chip DAC: 3-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
540
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.84
USD
Quantity
Unit Price
4
$7.21
10
$7.14
25
$7.08
40
$7.05
100+
$6.96
Product Variant Information section