
Manufacturer Part #
STM32L011G4U6
ARM Cortex-M0+ MCU with 16-Kbytes Flash
Product Specification Section
STMicroelectronics STM32L011G4U6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L011G4U6 - Technical Attributes
Attributes Table
Family Name: | SMT32L |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 2kB |
Speed: | 32MHz |
No of I/O Lines: | 24 |
Number Of Timers: | 7 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
490+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFQFPN-28
Mounting Method:
Surface Mount