Manufacturer Part #
STM32L031G6U7TR
ARM® Cortex®-M0+ STM32L0 MCU IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28UFQFPN (4x4)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UFQFPN-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32L031G6U7TR - Product Specification
STMicroelectronics STM32L031G6U7TR - Technical Attributes
Attributes Table
| Family Name: | STM32L0 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 32MHz |
| No of I/O Lines: | 21 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/POR/PWM |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.65V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 10-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFQFPN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UFQFPN-28
Mounting Method:
Surface Mount