text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L452VEI3

ARM Cortex-M4 series Microcontroller IC 32-Bit 80MHz 512KB (512K x 8)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L452VEI3 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 160kB
Speed: 80MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 9
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
2,902
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2496
Multiple Of:
416
Total
$10,558.08
USD
Quantity
Unit Price
1
$4.59
15
$4.49
40
$4.43
150
$4.36
400+
$4.23
Product Variant Information section