text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L452VET6

low power cortex m4 32 bit micro controller.

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L452VET6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 160kB
Speed: 80MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$2,160.00
USD
Quantity
Unit Price
90
$4.08
180+
$4.00
Product Variant Information section