text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U585QII6Q

STM32U5 Series 32-bit ARM Cortex M33 RISC 2MB Flash memory 3.3V UFBGA-132

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U585QII6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 2kB
No of I/O Lines: 14
InterfaceType / Connectivity: SPI/UART/USART
Number Of Timers: 19
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24
On-Chip DAC: 2
Watchdog Timers: 2
Package Style:  UFBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$12,604.80
USD
Quantity
Unit Price
2,496+
$5.05
Product Variant Information section