Manufacturer Part #
STM32U599VJT6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:540 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
STMicroelectronics STM32U599VJT6 - Product Specification
STMicroelectronics STM32U599VJT6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4MB |
| RAM Size: | 2.5MB |
| Speed: | 160MHz |
| No of I/O Lines: | 82 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/POR/PWM/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 20-chx12/14-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
540+
$7.89
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount