text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1793F512F270EFABKXUMA2

STM8S Series 4 MB Flash 288 kB RAM 270 MHz 32-Bit Microcontroller - BGA-416

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC1793F512F270EFABKXUMA2 - Technical Attributes
Attributes Table
Family Name: TC17xx
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 288kB
Speed: 270MHz
No of I/O Lines: 221
InterfaceType / Connectivity: CANbus/EBI/EMI/SSC
Peripherals: DMA/POR/Watchdog
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 44-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$11,205.00
USD
Quantity
Unit Price
500+
$22.41
Product Variant Information section