text.skipToContent text.skipToNavigation

Manufacturer Part #

TC233LP32F200NACKXUMA1

TC233LPxx Series 2 MB Flash 192 kB RAM 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC233LP32F200NACKXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 192kB
Speed: 200MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CAN/LIN
Peripherals: DMA/POR
Supply Voltage: 3.3V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 2
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$10,200.00
USD
Quantity
Unit Price
1,000+
$10.20
Product Variant Information section